
* Images are for reference only
CD54HC7046AF
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HC7046AF
- JLCPCB Part #
- C3611535
- Package
- CERDIP-16
- Description
- -55℃~+125℃ 18MHz 2V~6V I2C CERDIP-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7232
200+
$1.4418
500+
$1.3904
1000+
$1.3647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?