
* Images are for reference only
MM74HC191N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM74HC191N
- JLCPCB Part #
- C3828429
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 2V~6V 40MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter PDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3925
200+
$0.1518
500+
$0.1465
1000+
$0.1439
Related Products
Welcome back, may I help you?