This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA2347EA/3KG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA2347EA/3KG4
JLCPCB Part #
C2059956
Package
SOT-23-8
Description
-55℃~+125℃ 0.5pA 10pA 128dB 170V/ms 2 2.5V~5.5V 20uA 2mV 2uV/℃ 350kHz 5.5V 60nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7709
200+ $0.2997
500+ $0.2885
1000+ $0.2837

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons