
* Images are for reference only
SN65HVD23DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD23DR
- JLCPCB Part #
- C3235199
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1uA 25Mbps 4.5V~5.5V 64 Enable shutdown、Thermal shutdown protection、Low-power mode、Tx/Rx enable、Fail-safe Half-Duplex Transceiver ±16kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$3.0896
10+
$2.9238
30+
$2.8256
100+
$2.7258
500+
$2.6791
1000+
$2.6582
Related Products