
* Images are for reference only
OPA2337EA/250G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2337EA/250G4
- JLCPCB Part #
- C2059312
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.2pA 0.2pA 1.2V/us 2 2.5V~5.5V 26nV/√Hz@1kHz 2uV/℃ 3MHz 5.5V 500uV 525uA 6mA 90dB Rail-to-Rail Output SOT-23-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0225
250+
$0.3959
500+
$0.3831
1000+
$0.3751
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?