
* Images are for reference only
TLC5928PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5928PWR
- JLCPCB Part #
- C2678529
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1% 16 17V 35MHz 35mA 3V~5.5V Built-in Over-Temperature Protection (OTP) PWM TSSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3422
10+
$1.3101
30+
$1.2893
100+
$1.2684
Related Products
Welcome back, may I help you?