This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM22673QMRE-ADJ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM22673QMRE-ADJ/NOPB
JLCPCB Part #
C1880400
Package
SO-8
Description
-40℃~+125℃@(TJ) 1 1.285V~37V 3A 4.5V~42V 500kHz Adjustable Buck Buck Built-in No SO-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $6.6154
10+ $5.6903
30+ $5.1250
100+ $4.6512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons