
* Images are for reference only
UA78M12CKCSE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78M12CKCSE3
- JLCPCB Part #
- C3752835
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 12V 2V 30V 4.8mA 500mA 55dB@(120Hz) 75uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2280
500+
$0.2200
1000+
$0.2168
Related Products
Welcome back, may I help you?