
* Images are for reference only
LM6142BIMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM6142BIMX/NOPB
- JLCPCB Part #
- C2057581
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~24V 10mA 16nV/√Hz@1kHz 17MHz 2 24V 25V/us 3.3mV 300nA 3uV/℃ 650uA 80nA 84dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.8321
10+
$2.4051
30+
$2.1370
100+
$1.8608
500+
$1.7372
1000+
$1.6842
Related Products
Welcome back, may I help you?