
* Images are for reference only
MSP430F6725AIPN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6725AIPN
- JLCPCB Part #
- C3228910
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 16 Bit 25MHz 4KB 52 Built-in FLASH MSP430 CPUXV2 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7997
200+
$3.4053
500+
$3.2865
1000+
$3.2271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?