
* Images are for reference only
R5F2138CWKFP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2138CWKFP#U0
- JLCPCB Part #
- C5854933
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 10KB 10bit 128KB 16 Bit 2.7V~5.5V 20MHz 4KB 75 Built-in FLASH R8C LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2190
238+
$10.0625
476+
$9.7277
952+
$9.5602