
* Images are for reference only
MSP430F5524IRGCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F5524IRGCR
- JLCPCB Part #
- C2054034
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 25MHz 47 64KB 6KB Built-in FLASH MSP430 CPUXV2 VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.9894
10+
$9.9298
30+
$9.5454
100+
$8.7831
Related Products
Welcome back, may I help you?