This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6678LQ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6678LQ
JLCPCB Part #
C4367047
Package
WQFN-24(4x5)
Description
-3V~12V -40℃~+85℃ 2 24V 40mV 700V/us WQFN-24(4x5) Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7805
200+ $0.6904
500+ $0.6663
1000+ $0.6535

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons