This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS76333QDBVRG4Q1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS76333QDBVRG4Q1
JLCPCB Part #
C2868725
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 10V 140uA 140uVrms 150mA 3.3V 300mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.0117
10+ $1.9604
30+ $1.9266
100+ $1.8929

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons