
* Images are for reference only
MSP430F5508IRGZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F5508IRGZT
- JLCPCB Part #
- C1879672
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16KB 25MHz 31 6KB Built-in FLASH MSP430 CPUXV2 VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4527
250+
$2.8851
500+
$2.7840
1000+
$2.7342
Related Products
Welcome back, may I help you?