
* Images are for reference only
LP2967IBP-2533
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2967IBP-2533
- JLCPCB Part #
- C3748441
- Package
- USMD-8(1.9x1.4)
- Description
- -40℃~+125℃@(Tj) 150mA 16V 2 2.5V、3.3V 30uVrms 420mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive USMD-8(1.9x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0701
250+
$0.4146
500+
$0.4001
1000+
$0.3921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?