This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM54HC365J/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
MM54HC365J/883
JLCPCB Part #
C3753475
Package
CDIP-16
Description
-55℃~+125℃ 1 15ns@5V,45pF 160uA 2V~6V 54HC 6 7.8mA 7.8mA Tri-State Unidirectional CDIP-16 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9874
200+ $1.1570
500+ $1.1151
1000+ $1.0957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons