
* Images are for reference only
MM54HC365E/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM54HC365E/883
- JLCPCB Part #
- C3756481
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 15ns@5V,45pF 160uA 2V~6V 54HC 6 7.8mA 7.8mA Tri-State LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7997
200+
$3.4053
500+
$3.2865
1000+
$3.2271
Welcome back, may I help you?