
* Images are for reference only
REG113EA-2.5/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG113EA-2.5/2K5
- JLCPCB Part #
- C2872928
- Package
- VSSOP-8
- Description
- -40℃~+85℃@(Tj) 10V 2.5V 28uVrms 410mV@(400mA) 500mA 65dB@(120Hz) 850uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6496
200+
$1.7998
500+
$1.7372
1000+
$1.7051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?