
* Images are for reference only
MM54C173J/883C
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM54C173J/883C
- JLCPCB Part #
- C3827548
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 12MHz 200ns@10V,50pF 300mA 360uA 360uA 3V~15V 4 54C Series 5pF D-Type Reset Rising Edge CDIP-16 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5498
200+
$1.3744
500+
$1.3262
1000+
$1.3021
Welcome back, may I help you?