
* Images are for reference only
4076BDM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 4076BDM
- JLCPCB Part #
- C3825941
- Package
- CDIP-16
- Description
- 1 10ns、20ns、45ns 19MHz 2ns、5ns、15ns 4 5V~15V 600uA 75ns@15V,50pF Asynchronous D-Type Reset Rising Edge Tri-State CDIP-16 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1780
200+
$1.6180
500+
$1.5615
1000+
$1.5325
Welcome back, may I help you?