
* Images are for reference only
TLV5623IDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5623IDRG4
- JLCPCB Part #
- C7400680
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.35mA 1.9LSB 2.7V~5.5V 9us SPI、QSPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1131
200+
$1.2427
500+
$1.2010
1000+
$1.1801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?