This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC3403D

Extended
Manufacturer
Texas Instruments
MFR.Part #
MC3403D
JLCPCB Part #
C1346588
Package
SOIC-14
Description
-15V~-2.5V、2.5V~15V 0℃~+70℃ 10mV 10uV/℃ 1MHz 2.8mA 200pA/℃ 30mA 36V 3V~36V 4 500nA 50nA 600V/ms 70dB SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0501
200+ $0.4075
500+ $0.3930
1000+ $0.3850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons