This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA101AG

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA101AG
JLCPCB Part #
C4370675
Package
CDIP-14
Description
-25℃~+85℃ 0.4V/us 1 15nA 25uV External resistor gain CDIP-14 Instrumentation Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.3766
200+ $21.4301
500+ $20.6772
1000+ $20.3047

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons