
* Images are for reference only
MSP430FR2310IPW16R
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2310IPW16R
- JLCPCB Part #
- C1339034
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 11 16 Bit 16MHz 1KB 2KB Built-in FRAM MSP430 CPU16 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9409
10+
$1.8943
30+
$1.8621
100+
$1.8316
Related Products
Welcome back, may I help you?