
* Images are for reference only
MAX3238IDB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3238IDB
- JLCPCB Part #
- C2877461
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 250Kbps 3 3V~5.5V 5 Transceiver Yes SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8798
200+
$0.7281
500+
$0.7023
1000+
$0.6894
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?