
* Images are for reference only
LM4766T
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4766T
- JLCPCB Part #
- C4990804
- Package
- TO-220-15(Forming)
- Description
- -20℃~+85℃ 10V~30V、20V~60V 2-Channel 40Wx2@8Ω TO-220-15(Forming) Audio Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8879
200+
$8.8575
500+
$8.5477
1000+
$8.3936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?