
* Images are for reference only
MAX202IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX202IPWR
- JLCPCB Part #
- C436350
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 120Kbps 2 2 4.5V~5.5V 8mA Transceiver Yes ±15000V TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.2122
10+
$1.0163
30+
$0.9088
100+
$0.7867
500+
$0.7338
1000+
$0.7081
Related Products
Welcome back, may I help you?