
* Images are for reference only
TPS62A04ABDRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62A04ABDRLR
- JLCPCB Part #
- C41447443
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 2.2MHz 2.5V~5.5V 4A Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 424
In-stock Item Pricing
Qty Unit Price
1+
$0.5188
10+
$0.4128
30+
$0.3678
100+
$0.3116
500+
$0.2875
1000+
$0.2715
Related Products
Welcome back, may I help you?