This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD40175BNSRE4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD40175BNSRE4
JLCPCB Part #
C3826436
Package
SO-16
Description
-55℃~+125℃ 1 120ns@15V,50pF 14MHz 3V~18V 4 4000B Series 4uA 5pF 6.8mA 6.8mA Complementary D-Type Reset Rising Edge SO-16 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1606
200+ $0.0622
500+ $0.0600
1000+ $0.0589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons