
* Images are for reference only
LV2862YDDCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LV2862YDDCR
- JLCPCB Part #
- C3193152
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 1uA 2.1MHz 4V~60V 600mA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1539
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1413
In-stock Item Pricing
Qty Unit Price
1+
$0.9284
10+
$0.8272
30+
$0.7324
100+
$0.6601
500+
$0.6312
1000+
$0.6168
Related Products
Welcome back, may I help you?