
* Images are for reference only
TS12A44515PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A44515PWR
- JLCPCB Part #
- C2673245
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1:1 20Ω 2V~12V 35ns 4 45ns 530MHz TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.7308
10+
$1.5253
30+
$1.3792
100+
$1.2459
500+
$1.1849
1000+
$1.1592
Related Products
Welcome back, may I help you?