This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP875761ARNFTQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP875761ARNFTQ1
JLCPCB Part #
C3188892
Package
VQFN-26-HR(4.5x4)
Description
-40℃~+125℃@(TA) 16A 1V 2.8V~5.5V 3MHz 4 Buck Buck Built-in Fixed Yes VQFN-26-HR(4.5x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1649
250+ $5.0961
500+ $4.9162
1000+ $4.8279
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons