This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5910-1.825YKAT

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5910-1.825YKAT
JLCPCB Part #
C3745141
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 1.825V 12uVrms 180mV@(300mA) 25uA 3.3V 300mA 75dB@(1kHz) Fixed Positive Reverse connection protection、Enable、Short Circuit Protection、Thermal Shutdown DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5461
250+ $0.5989
500+ $0.5780
1000+ $0.5668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons