
* Images are for reference only
TL431CLPME3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431CLPME3
- JLCPCB Part #
- C7069287
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±2.2% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2340
1000+
$0.0934
2500+
$0.0903
5000+
$0.0887
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?