
* Images are for reference only
LP5910-1.725YKAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5910-1.725YKAR
- JLCPCB Part #
- C2871891
- Package
- BGA-4
- Description
- -40℃~+125℃@(Tj) 1 1.725V 12uVrms 235mV@(300mA) 25uA 3.3V 300mA 75dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive BGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
10+
$0.6069
30+
$0.5989
100+
$0.5893
Related Products
Welcome back, may I help you?