
* Images are for reference only
TLV5628CN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5628CN
- JLCPCB Part #
- C1554713
- Package
- PDIP-16
- Description
- 0℃~+70℃ 10us 1LSB 2.7V~5.25V 4mA 8 8 Serial Voltage Buffer PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0989
200+
$1.5864
500+
$1.5317
1000+
$1.5043
Related Products
Welcome back, may I help you?