
* Images are for reference only
LP5522TM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5522TM
- JLCPCB Part #
- C3190878
- Package
- DSBGA-6(1.44x1.16)
- Description
- -30℃~+85℃ 1 2.7V~5.5V 2.7V~5.5V 20mA DSBGA-6(1.44x1.16) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8245
250+
$0.7066
500+
$0.6808
1000+
$0.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?