
* Images are for reference only
MSP430FR5737IRHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR5737IRHAT
- JLCPCB Part #
- C2054140
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 16 Bit 16KB 1KB 24MHz 2V~3.6V 32 Built-in FRAM MSP430 CPUXV2 VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1990
250+
$2.3992
500+
$2.3158
1000+
$2.2742
Related Products
Welcome back, may I help you?