
* Images are for reference only
LP3999ITL-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3999ITL-3.3/NOPB
- JLCPCB Part #
- C2859920
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 10uVrms 150mA 150uA 3.3V 50dB@(10kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4294
250+
$0.5541
500+
$0.5349
1000+
$0.5252
Welcome back, may I help you?