This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3996SD-3308

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3996SD-3308
JLCPCB Part #
C3750699
Package
WSON-10(3x3)
Description
-40℃~+85℃@(Ta) 100uA 150mA、300mA 2 220mV@(150mA)、550mV@(300mA) 6V 800mV、3.3V Fixed Low ESR、Thermal Shutdown、Enable、Reset Delay Function Positive WSON-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3791
1000+ $0.1468
2500+ $0.1417
5000+ $0.1391

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons