
* Images are for reference only
TPS73527QDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73527QDRBRQ1
- JLCPCB Part #
- C2878093
- Package
- VSON-8-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 13.2uVrms 2.7V 500mA 500mV@(500mA) 6.5V 65uA 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7293
200+
$1.0562
500+
$1.0193
1000+
$1.0017
Related Products
Welcome back, may I help you?