
* Images are for reference only
TPS79930YZUT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79930YZUT
- JLCPCB Part #
- C73423
- Package
- DSBGA-5
- Description
- -40℃~+125℃ 1 175mV@(200mA) 200mA 38dB@(100kHz)、70dB@(100Hz) 3V 6.5V 60uA Fixed Positive Under Voltage Lockout、Over Current Protection、Enable DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1375
10+
$1.7928
30+
$1.5770
250+
$1.3563
500+
$1.2564
1000+
$1.2129
Related Products
Welcome back, may I help you?