
* Images are for reference only
LP3994TLX-1.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3994TLX-1.5
- JLCPCB Part #
- C3750910
- Package
- WFBGA-4
- Description
- -40℃~+125℃@(Tj) 1 1.5V 4.5mV@(1mA) 5.5V 50mA 50uA 70dB@(100Hz) 95uVrms Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2523
1000+
$0.0976
2500+
$0.0943
5000+
$0.0925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?