This website requires JavaScript.
no-image

* Images are for reference only

BH18SA3WGUT-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BH18SA3WGUT-E2
JLCPCB Part #
C5596682
Package
WFBGA-4
Description
-40℃~+85℃@(Ta) 1 1.8V 150mA 40uA 5.5V 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4251
1000+ $0.1696
2500+ $0.1640
5000+ $0.1612

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons