
* Images are for reference only
AM26C31IN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM26C31IN
- JLCPCB Part #
- C2859571
- Package
- PDIP-16
- Description
- -40℃~+85℃ 4.5V~5.5V PDIP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4765
10+
$2.0105
30+
$1.5607
100+
$1.2608
500+
$1.1270
1000+
$1.0674
Related Products
Welcome back, may I help you?