
* Images are for reference only
LP3981IMM-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3981IMM-2.8/NOPB
- JLCPCB Part #
- C2876508
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 120uA 2.8V 200mV@(300mA) 300mA 35uVrms 60dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8240
200+
$0.3197
500+
$0.3084
1000+
$0.3020
Welcome back, may I help you?