This website requires JavaScript.
no-image

* Images are for reference only

LP2966IMM-3325-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2966IMM-3325-TI
JLCPCB Part #
C3752646
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 150mA 150uVrms 2 2.5V、3.3V 270mV@(150mA) 300uA 60dB@(120Hz) 7V Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0021
200+ $0.7751
500+ $0.7478
1000+ $0.7349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons