
* Images are for reference only
LP3964ET-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3964ET-ADJ/NOPB
- JLCPCB Part #
- C2870420
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.216V~5.1V 100uVrms 240mV@(800mA) 7V 800mA Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0837
200+
$1.1934
500+
$1.1516
1000+
$1.1307
Welcome back, may I help you?