This website requires JavaScript.
no-image

* Images are for reference only

LP38842T-0.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38842T-0.8
JLCPCB Part #
C3752293
Package
TO-220-5
Description
-40℃~+125℃ 1 1.5A 30uA 315mV@(1.5A) 5.5V 800mV Fixed Over Current Protection、Overheat protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7367
200+ $0.2864
500+ $0.2751
1000+ $0.2703

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons